RS PRO RS-8806S Forehead Infrared Thermometer, 32°C Min, +60°C Max, ±0.3°C Accuracy, °C and °F Measurements
- RS Stock No.:
- 201-0210
- Brand:
- RS PRO
Subtotal (1 unit)*
£50.31
(exc. VAT)
£60.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,413 unit(s) shipping from 15 September 2025
- Plus 9 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.31 |
*price indicative
- RS Stock No.:
- 201-0210
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Absolute Maximum Temperature Measurement | +60°C | |
Temperature Scale | Centigrade, Fahrenheit | |
Suitable for Body Measurement | Yes | |
Absolute Minimum Temperature Measurement | 32°C | |
Best Accuracy | ±0.3°C | |
Distance to Spot Ratio | 6:1, 8:1 | |
Emissivity | ||
Model Number p | RS-8806S Forehead | |
Data Storage | Yes | |
Length | 128mm | |
Width | 74mm | |
Height | 36mm | |
Weight | 125.4g | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +60°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Suitable for Body Measurement Yes | ||
Absolute Minimum Temperature Measurement 32°C | ||
Best Accuracy ±0.3°C | ||
Distance to Spot Ratio 6:1, 8:1 | ||
Emissivity
| ||
Model Number p RS-8806S Forehead | ||
Data Storage Yes | ||
Length 128mm | ||
Width 74mm | ||
Height 36mm | ||
Weight 125.4g | ||
Related links
- Extech IR200 Forehead Infrared Thermometer +42.5°C Max °C and °F Measurements
- NEUTRAL DT-8806 Forehead Infrared Thermometer +60°C Max °C and °F Measurements
- Amprobe IR-720-EUR Infrared Thermometer +1050°C Max °C and °F Measurements
- Optris MiniSightPro Infrared Thermometer +760°C Max °C and °F Measurements
- Optris MiniSightPro Infrared Thermometer +760°C Max °C and °F Measurements With RS
- Sefram 9819 Infrared Thermometer +420°C Max °C and °F Measurements
- Optris MiniSight Infrared Thermometer +420°C Max °C and °F Measurements With RS Calibration
- Ideal Industries 61-847 Infrared Thermometer +500°C Max, °C and °F Measurements